CHERRY Wired PS/2, USB Compact Keyboard, QWERTY (US), Black

RS Stock No.: 773-9190Brand: CherryManufacturers Part No.: G84-5200LCMEU-2Distrelec Article No.: 12579864
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

374 x 139 x 18mm

Height

18mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

103

Product details

Cherry XS Complete Keyboard G84-5200

The Cherry compact keyboard "XS Complete" (G84-5200) is small, flat and extremely robust and offers a full keyboard layout complete with number block and is ideal for all applications with limited space and requiring frequent number entries

Complete layout with numeric keypad. Ideal for applications requiring the frequent input of figures
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x18mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m

Stock information temporarily unavailable.

BD 69.894

BD 69.894 Each (Exc. Vat)

BD 76.883

BD 76.883 Each (inc. VAT)

CHERRY Wired PS/2, USB Compact Keyboard, QWERTY (US), Black

BD 69.894

BD 69.894 Each (Exc. Vat)

BD 76.883

BD 76.883 Each (inc. VAT)

CHERRY Wired PS/2, USB Compact Keyboard, QWERTY (US), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

374 x 139 x 18mm

Height

18mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

103

Product details

Cherry XS Complete Keyboard G84-5200

The Cherry compact keyboard "XS Complete" (G84-5200) is small, flat and extremely robust and offers a full keyboard layout complete with number block and is ideal for all applications with limited space and requiring frequent number entries

Complete layout with numeric keypad. Ideal for applications requiring the frequent input of figures
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x18mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m