Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cherry DW 8000 Wireless Keyboard and Mouse Set, QWERTY (UK), Silver

RS Stock No.: 175-9902Brand: CherryManufacturers Part No.: JD-0310GB
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Brand

Cherry

Model

DW 8000

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Normal Keys

104

Multimedia Keys

5

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Silver

Keyboard Dimensions

441 x 165 x 18mm

Keyboard Depth

165mm

Keyboard Width

441mm

Keyboard Height

18mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry DW 8000 Wireless Keyboard and Mouse Set, QWERTY (UK), Silver

P.O.A.

Cherry DW 8000 Wireless Keyboard and Mouse Set, QWERTY (UK), Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Model

DW 8000

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Normal Keys

104

Multimedia Keys

5

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Silver

Keyboard Dimensions

441 x 165 x 18mm

Keyboard Depth

165mm

Keyboard Width

441mm

Keyboard Height

18mm

You may be interested in