Cherry B.Unlimited 3.0 Wireless Keyboard and Mouse Set, AZERTY, Black

Technical Document
Specifications
Brand
CherryModel
B.Unlimited 3.0
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
AZERTY
Normal Keys
105
Multimedia Keys
4
Built-In USB Hub
No
Mouse Tracking Method
Optical
Mouse Buttons
3
Colour
Black
Better World Product (Find out more)
Yes
Better World Verification
Blue Angel
Keyboard Dimensions
460 x 165 x 15mm
Keyboard Depth
165mm
Keyboard Width
460mm
Keyboard Height
15mm
BD 65.692
BD 65.692 Each (Exc. Vat)
BD 72.261
BD 72.261 Each (inc. VAT)
1
BD 65.692
BD 65.692 Each (Exc. Vat)
BD 72.261
BD 72.261 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CherryModel
B.Unlimited 3.0
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
AZERTY
Normal Keys
105
Multimedia Keys
4
Built-In USB Hub
No
Mouse Tracking Method
Optical
Mouse Buttons
3
Colour
Black
Better World Product (Find out more)
Yes
Better World Verification
Blue Angel
Keyboard Dimensions
460 x 165 x 15mm
Keyboard Depth
165mm
Keyboard Width
460mm
Keyboard Height
15mm