Cherry B.Unlimited 3.0 Wireless Keyboard and Mouse Set, QWERTY (UK), Black

RS Stock No.: 175-9890Brand: CherryManufacturers Part No.: JD-0410GB-2Distrelec Article No.: 30314131
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Brand

Cherry

Model

B.Unlimited 3.0

Wired/Wireless Keyboard

Wireless

Wired/Wireless (Keyboard)

Wireless

Wired/Wireless Mouse

Wireless

Wired/Wireless (Mouse)

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

Yes

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Better World Verification

Blue Angel

Better World Product (Find out more)

Yes

Keyboard Dimensions

460 x 165 x 15mm

Keyboard Depth

165mm

Keyboard Height

15mm

Keyboard Width

460mm

Distrelec Product Id

30314131

Country of Origin

China

Stock information temporarily unavailable.

BD 63.976

BD 63.976 Each (Exc. Vat)

BD 70.374

BD 70.374 Each (inc. VAT)

Cherry B.Unlimited 3.0 Wireless Keyboard and Mouse Set, QWERTY (UK), Black

BD 63.976

BD 63.976 Each (Exc. Vat)

BD 70.374

BD 70.374 Each (inc. VAT)

Cherry B.Unlimited 3.0 Wireless Keyboard and Mouse Set, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Cherry

Model

B.Unlimited 3.0

Wired/Wireless Keyboard

Wireless

Wired/Wireless (Keyboard)

Wireless

Wired/Wireless Mouse

Wireless

Wired/Wireless (Mouse)

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

Yes

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Better World Verification

Blue Angel

Better World Product (Find out more)

Yes

Keyboard Dimensions

460 x 165 x 15mm

Keyboard Depth

165mm

Keyboard Height

15mm

Keyboard Width

460mm

Distrelec Product Id

30314131

Country of Origin

China