Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cherry DC 2000 Wired Keyboard and Mouse Set, QWERTY (UK), Black

RS Stock No.: 125-0467Brand: CherryManufacturers Part No.: JD-0800GB-2Distrelec Article No.: 30314153
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Brand

Cherry

Model

DC 2000

Wired/Wireless Keyboard

Wired

Wired/Wireless (Keyboard)

Wired

Wired/Wireless Mouse

Wired

Wired/Wireless (Mouse)

Wired

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

458 x 170 x 20mm

Keyboard Depth

170mm

Keyboard Width

458mm

Keyboard Height

20mm

Distrelec Product Id

30314153

Country of Origin

China

Product details

Cherry DC 2000 Keyboard

The corded Cherry DC 2000 keyboard and mouse set. Durable, precision and reliability, this wired desktop set is equipped for all tasks in the demanding day-to-day office environment

OptimiOptimised for professional use in the office (GS approval)
Wired mouse with 3 keys and scroll wheel
Symmetrical design in standard size - suitable for left- and right handed users
Resolution 1200 dpi
Flat, corded keyboard with abrasion-resistant labelling
4 hotkeys (calculator, e-mail, browser, sleep mode)
3 blue status LEDs
Up to 10 million keystrokes
Plug & Play via 1 USB connection for keyboard and for mouse

Stock information temporarily unavailable.

BD 16.338

BD 16.338 Each (Exc. Vat)

BD 17.972

BD 17.972 Each (inc. VAT)

Cherry DC 2000 Wired Keyboard and Mouse Set, QWERTY (UK), Black

BD 16.338

BD 16.338 Each (Exc. Vat)

BD 17.972

BD 17.972 Each (inc. VAT)

Cherry DC 2000 Wired Keyboard and Mouse Set, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cherry

Model

DC 2000

Wired/Wireless Keyboard

Wired

Wired/Wireless (Keyboard)

Wired

Wired/Wireless Mouse

Wired

Wired/Wireless (Mouse)

Wired

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

458 x 170 x 20mm

Keyboard Depth

170mm

Keyboard Width

458mm

Keyboard Height

20mm

Distrelec Product Id

30314153

Country of Origin

China

Product details

Cherry DC 2000 Keyboard

The corded Cherry DC 2000 keyboard and mouse set. Durable, precision and reliability, this wired desktop set is equipped for all tasks in the demanding day-to-day office environment

OptimiOptimised for professional use in the office (GS approval)
Wired mouse with 3 keys and scroll wheel
Symmetrical design in standard size - suitable for left- and right handed users
Resolution 1200 dpi
Flat, corded keyboard with abrasion-resistant labelling
4 hotkeys (calculator, e-mail, browser, sleep mode)
3 blue status LEDs
Up to 10 million keystrokes
Plug & Play via 1 USB connection for keyboard and for mouse