Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cherry Wired USB Keyboard, AZERTY, Black

RS Stock No.: 125-0473Brand: CherryManufacturers Part No.: JK-0340FR
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Model

JK-0340FR

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY

Colour

Black

Dimensions

441 x 161 x 14.5mm

Height

14.5mm

Width

441mm

Depth

161mm

Multimedia Keys

5

Normal Keys

104

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Wired USB Keyboard, AZERTY, Black

P.O.A.

Cherry Wired USB Keyboard, AZERTY, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Model

JK-0340FR

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY

Colour

Black

Dimensions

441 x 161 x 14.5mm

Height

14.5mm

Width

441mm

Depth

161mm

Multimedia Keys

5

Normal Keys

104

Country of Origin

China

You may be interested in