Cherry KC 6000 SLIM Wired USB Keyboard, QWERTZ, Black

Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Model
KC 6000 SLIM
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Colour
Black
Built-In USB Hub
No
Dimensions
440 x 130 x 15mm
Height
15mm
Width
440mm
Depth
130mm
Multimedia Keys
6
Normal Keys
105
Country of Origin
Taiwan, Province Of China
BD 38.082
BD 38.082 Each (Exc. Vat)
BD 41.890
BD 41.890 Each (inc. VAT)
1
BD 38.082
BD 38.082 Each (Exc. Vat)
BD 41.890
BD 41.890 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Model
KC 6000 SLIM
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Colour
Black
Built-In USB Hub
No
Dimensions
440 x 130 x 15mm
Height
15mm
Width
440mm
Depth
130mm
Multimedia Keys
6
Normal Keys
105
Country of Origin
Taiwan, Province Of China