Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cherry MW 2400 3 Button Wireless Optical Mouse Black

RS Stock No.: 146-3834Brand: CherryManufacturers Part No.: JW-07010-2Distrelec Article No.: 30163295
brand-logo
View all in Mice

Technical Document

Specifications

Brand

Cherry

Model

MW 2400

Wired/Wireless

Wireless

Connection Type

USB, Wireless

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

109 x 62 x 37mm

Height

374mm

Length

109mm

Width

62mm

Distrelec Product Id

30163295

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry MW 2400 3 Button Wireless Optical Mouse Black

P.O.A.

Cherry MW 2400 3 Button Wireless Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Model

MW 2400

Wired/Wireless

Wireless

Connection Type

USB, Wireless

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

109 x 62 x 37mm

Height

374mm

Length

109mm

Width

62mm

Distrelec Product Id

30163295

Country of Origin

China

You may be interested in