Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cherry MW 4500 6 Button Wireless Infrared Mouse Black

RS Stock No.: 175-9914Brand: CherryManufacturers Part No.: JW-4500Distrelec Article No.: 30197843
brand-logo
View all in Mice

Technical Document

Specifications

Brand

Cherry

Model

MW 4500

Wired/Wireless

Wireless

Connection Type

USB

Mouse Tracking Method

Infrared

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

60 x 35 x 115mm

Height

115mm

Length

60mm

Width

35mm

Distrelec Product Id

30197843

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Cherry MW 4500 6 Button Wireless Infrared Mouse Black

P.O.A.

Cherry MW 4500 6 Button Wireless Infrared Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cherry

Model

MW 4500

Wired/Wireless

Wireless

Connection Type

USB

Mouse Tracking Method

Infrared

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

60 x 35 x 115mm

Height

115mm

Length

60mm

Width

35mm

Distrelec Product Id

30197843

Country of Origin

China