Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cherry 5 Button Wireless Optical Mouse Black, Blue

RS Stock No.: 678-4701Brand: CherryManufacturers Part No.: M-305
brand-logo
View all in Mice

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wireless

Connection Type

USB

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Right

Industrial Use

Yes

Scroll Wheel

Yes

Colour

Black, Blue

Dimensions

105 x 65 x 40mm

Height

40mm

Length

105mm

Width

65mm

Product details

Azuro Wireless Optical Mobile Mouse

2.4GHz, 5-button wireless optical metallic blue mouse with adjustable dpi and 10m range

2.4GHz interference free providing 10m range
5-buttons and scrollwheel
Mouse offers adjustable 500/1000dpi resolution
Energy-saving On/Off switch to extend battery life
Plug and play - no software required
Ergonomically shaped for right-handed users
USB connection suitable for PC and Mac

Cordless

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry 5 Button Wireless Optical Mouse Black, Blue

P.O.A.

Cherry 5 Button Wireless Optical Mouse Black, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wireless

Connection Type

USB

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Right

Industrial Use

Yes

Scroll Wheel

Yes

Colour

Black, Blue

Dimensions

105 x 65 x 40mm

Height

40mm

Length

105mm

Width

65mm

Product details

Azuro Wireless Optical Mobile Mouse

2.4GHz, 5-button wireless optical metallic blue mouse with adjustable dpi and 10m range

2.4GHz interference free providing 10m range
5-buttons and scrollwheel
Mouse offers adjustable 500/1000dpi resolution
Energy-saving On/Off switch to extend battery life
Plug and play - no software required
Ergonomically shaped for right-handed users
USB connection suitable for PC and Mac

Cordless

You may be interested in