Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chinfa AMR1 Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 420mA Output, 10W

RS Stock No.: 789-4032Brand: ChinfaManufacturers Part No.: AMR1-24
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Chinfa

Series

AMR1

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Dimensions

18 x 56.5 x 91mm

Height

91mm

Width

56.5mm

Depth

57mm

MTBF

868000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

Country of Origin

Taiwan, Province Of China

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

BD 13.718

BD 13.718 Each (Exc. Vat)

BD 15.090

BD 15.090 Each (inc. VAT)

Chinfa AMR1 Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 420mA Output, 10W

BD 13.718

BD 13.718 Each (Exc. Vat)

BD 15.090

BD 15.090 Each (inc. VAT)

Chinfa AMR1 Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 420mA Output, 10W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Chinfa

Series

AMR1

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Dimensions

18 x 56.5 x 91mm

Height

91mm

Width

56.5mm

Depth

57mm

MTBF

868000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

Country of Origin

Taiwan, Province Of China

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics