Chinfa AMR2 DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 3A Output, 15W

RS Stock No.: 896-2224Brand: ChinfaManufacturers Part No.: AMR2-05
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Chinfa

Series

AMR2

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Width

35mm

Depth

57mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

866000h

Special Features

Internal Input Filter

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Country of Origin

Taiwan, Province Of China

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

BD 19.173

BD 19.173 Each (Exc. Vat)

BD 21.090

BD 21.090 Each (inc. VAT)

Chinfa AMR2 DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 3A Output, 15W

BD 19.173

BD 19.173 Each (Exc. Vat)

BD 21.090

BD 21.090 Each (inc. VAT)

Chinfa AMR2 DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 3A Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Chinfa

Series

AMR2

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Width

35mm

Depth

57mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

866000h

Special Features

Internal Input Filter

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Country of Origin

Taiwan, Province Of China

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics