Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chinfa DRAN60 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.25A Output, 60W

RS Stock No.: 789-4004Brand: ChinfaManufacturers Part No.: DRAN60-48
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Chinfa

Series

DRAN60

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Dimensions

40.5 x 114 x 90mm

Width

114mm

Depth

114mm

Height

90mm

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

531000h

Mounting Type

DIN Rail Mount

Load Regulation

±0.5%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 30.261

BD 30.261 Each (Exc. Vat)

BD 33.287

BD 33.287 Each (inc. VAT)

Chinfa DRAN60 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.25A Output, 60W

BD 30.261

BD 30.261 Each (Exc. Vat)

BD 33.287

BD 33.287 Each (inc. VAT)

Chinfa DRAN60 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.25A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Chinfa

Series

DRAN60

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Dimensions

40.5 x 114 x 90mm

Width

114mm

Depth

114mm

Height

90mm

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

531000h

Mounting Type

DIN Rail Mount

Load Regulation

±0.5%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more