Chinfa WRA 120 Switched Mode DIN Rail Power Supply, 400V ac ac Input, 12V dc dc Output, 10A Output, 120W

RS Stock No.: 816-3913Brand: ChinfaManufacturers Part No.: WRA120-12
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Chinfa

Series

WRA 120

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

10A

Power Rating

120W

Dimensions

74.3 x 124 x 111.9mm

Width

124mm

Depth

119mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

100mV Pk-Pk

MTBF

527000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

WRA Series DIN Rail PSUs

DIN Rail mountable power supplies ideal for industrial control

3 phase AC Input voltage
High efficiency up to 89% (WRA120), up to 91% (WRA240) and up to 93% (WRA960)
Case material: metal
Redundancy modules available: DRP10 (816-3926) and DRP20 (816-3935)

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

BD 58.267

BD 58.267 Each (Exc. Vat)

BD 64.094

BD 64.094 Each (inc. VAT)

Chinfa WRA 120 Switched Mode DIN Rail Power Supply, 400V ac ac Input, 12V dc dc Output, 10A Output, 120W

BD 58.267

BD 58.267 Each (Exc. Vat)

BD 64.094

BD 64.094 Each (inc. VAT)

Chinfa WRA 120 Switched Mode DIN Rail Power Supply, 400V ac ac Input, 12V dc dc Output, 10A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Chinfa

Series

WRA 120

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

10A

Power Rating

120W

Dimensions

74.3 x 124 x 111.9mm

Width

124mm

Depth

119mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

100mV Pk-Pk

MTBF

527000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

WRA Series DIN Rail PSUs

DIN Rail mountable power supplies ideal for industrial control

3 phase AC Input voltage
High efficiency up to 89% (WRA120), up to 91% (WRA240) and up to 93% (WRA960)
Case material: metal
Redundancy modules available: DRP10 (816-3926) and DRP20 (816-3935)

Switch Mode - Chinfa Electronics