Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

CHIPQUIK Wire, 0.8mm Solder, 183°C Melting Point

RS Stock No.: 286-2021Brand: CHIPQUIKManufacturers Part No.: SMDSW.031 1LB
brand-logo
View all in Solder

Technical Document

Specifications

Wire Diameter

0.8mm

Model Number

SMDSW.031 1LB

Percent Lead

37%

Product Form

Wire

Melting Point

183°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

CHIPQUIK Wire, 0.8mm Solder, 183°C Melting Point

P.O.A.

CHIPQUIK Wire, 0.8mm Solder, 183°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Diameter

0.8mm

Model Number

SMDSW.031 1LB

Percent Lead

37%

Product Form

Wire

Melting Point

183°C

Country of Origin

United States