Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

AA60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 600 x 300 x 1.6mm

RS Stock No.: 159-6091Brand: CIFManufacturers Part No.: AA60
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

600 x 300 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

600mm

Thickness

300mm

Width

1.6mm

Country of Origin

France

Product details

Pre-Sensitised Boards 35μm or 70μm

Complies with military standard P 13949F M12 13949F

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4

Approvals

UL, CSA (K130 and above)

Stock information temporarily unavailable.

BD 8.867

BD 8.867 Each (Exc. Vat)

BD 9.754

BD 9.754 Each (inc. VAT)

AA60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 600 x 300 x 1.6mm

BD 8.867

BD 8.867 Each (Exc. Vat)

BD 9.754

BD 9.754 Each (inc. VAT)

AA60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 600 x 300 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

600 x 300 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

600mm

Thickness

300mm

Width

1.6mm

Country of Origin

France

Product details

Pre-Sensitised Boards 35μm or 70μm

Complies with military standard P 13949F M12 13949F

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4

Approvals

UL, CSA (K130 and above)