AAB60, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 300 x 600 x 0.8mm

RS Stock No.: 175-2847Brand: CIFManufacturers Part No.: AAB60
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

300 x 600 x 0.8mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

600mm

Thickness

300mm

Width

0.8mm

Country of Origin

France

Product details

Pre-Sensitised Boards 35μm or 70μm

Complies with military standard P 13949F M12 13949F

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4

Approvals

UL, CSA (K130 and above)

Stock information temporarily unavailable.

BD 24.145

BD 24.145 Each (Exc. Vat)

BD 26.559

BD 26.559 Each (inc. VAT)

AAB60, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 300 x 600 x 0.8mm

BD 24.145

BD 24.145 Each (Exc. Vat)

BD 26.559

BD 26.559 Each (inc. VAT)

AAB60, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 300 x 600 x 0.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 24.145
5 - 9BD 23.386
10 - 39BD 22.588
40+BD 21.764

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

300 x 600 x 0.8mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

600mm

Thickness

300mm

Width

0.8mm

Country of Origin

France

Product details

Pre-Sensitised Boards 35μm or 70μm

Complies with military standard P 13949F M12 13949F

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4

Approvals

UL, CSA (K130 and above)