Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AAC16, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 160 x 0.4mm

RS Stock No.: 292-6926Brand: CIFManufacturers Part No.: AAC16
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

100 x 160 x 0.4mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

160mm

Thickness

100mm

Width

0.4mm

Country of Origin

France

Product details

FR4 Pre-Sensitised Boards

Complies with the military standard: 113949 F

FR4 epoxy boards.
Fire resistance: UL 94-V0
Board thickness 0.4mm
Copper thickness 35μm

Approvals

UL, CSA (K130 and above)

Stock information temporarily unavailable.

BD 2.462

BD 2.462 Each (Exc. Vat)

BD 2.708

BD 2.708 Each (inc. VAT)

AAC16, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 160 x 0.4mm

BD 2.462

BD 2.462 Each (Exc. Vat)

BD 2.708

BD 2.708 Each (inc. VAT)

AAC16, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 160 x 0.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.462
10 - 19BD 2.446
20 - 49BD 2.415
50+BD 2.389

Technical Document

Specifications

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

100 x 160 x 0.4mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

160mm

Thickness

100mm

Width

0.4mm

Country of Origin

France

Product details

FR4 Pre-Sensitised Boards

Complies with the military standard: 113949 F

FR4 epoxy boards.
Fire resistance: UL 94-V0
Board thickness 0.4mm
Copper thickness 35μm

Approvals

UL, CSA (K130 and above)