AB10, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 150 x 1,6mm

RS Stock No.: 218-9157Brand: CIFManufacturers Part No.: AB10
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Board Type

Photoresist Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

100 x 150 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

150mm

Thickness

100mm

Width

1,6mm

Country of Origin

France

Stock information temporarily unavailable.

BD 4.488

BD 4.488 Each (Exc. Vat)

BD 4.937

BD 4.937 Each (inc. VAT)

AB10, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 150 x 1,6mm

BD 4.488

BD 4.488 Each (Exc. Vat)

BD 4.937

BD 4.937 Each (inc. VAT)

AB10, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 150 x 1,6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.488
5 - 9BD 4.284
10 - 19BD 4.174
20 - 49BD 3.878
50+BD 3.746

Technical Document

Specifications

Brand

CIF

Board Type

Photoresist Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

100 x 150 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

150mm

Thickness

100mm

Width

1,6mm

Country of Origin

France