Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
2
Dimensions
100 x 160 x 0.8mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
0.8mm
Country of Origin
France
Product details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)
BD 3.240
BD 3.240 Each (Exc. Vat)
BD 3.564
BD 3.564 Each (inc. VAT)
1
BD 3.240
BD 3.240 Each (Exc. Vat)
BD 3.564
BD 3.564 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.240 |
10 - 19 | BD 3.130 |
20 - 49 | BD 3.042 |
50+ | BD 2.937 |
Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
2
Dimensions
100 x 160 x 0.8mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
0.8mm
Country of Origin
France
Product details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)