CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 160mm

RS Stock No.: 181-6589Brand: CIFManufacturers Part No.: ACB16
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54mm

Dimensions

100 x 160mm

Length

100mm

Width

160mm

Thickness

1.5mm

Base Material

Epoxy fibre-glass

Hole Diameter

1mm

Copper Thickness

35µm

Country of Origin

France

BD 3.091

BD 3.091 Each (Exc. Vat)

BD 3.400

BD 3.400 Each (inc. VAT)

CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 160mm

BD 3.091

BD 3.091 Each (Exc. Vat)

BD 3.400

BD 3.400 Each (inc. VAT)

CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 160mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54mm

Dimensions

100 x 160mm

Length

100mm

Width

160mm

Thickness

1.5mm

Base Material

Epoxy fibre-glass

Hole Diameter

1mm

Copper Thickness

35µm

Country of Origin

France