Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CIF Single Sided Matrix Board 1mm Holes, 50 x 100mm

RS Stock No.: 218-9160Brand: CIFManufacturers Part No.: ACB5
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Dimensions

50 x 100mm

Hole Diameter

1mm

Country of Origin

France

Stock information temporarily unavailable.

BD 1.639

BD 1.639 Each (Exc. Vat)

BD 1.803

BD 1.803 Each (inc. VAT)

CIF Single Sided Matrix Board 1mm Holes, 50 x 100mm

BD 1.639

BD 1.639 Each (Exc. Vat)

BD 1.803

BD 1.803 Each (inc. VAT)

CIF Single Sided Matrix Board 1mm Holes, 50 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.639
5 - 9BD 1.546
10 - 19BD 1.507
20 - 49BD 1.392
50+BD 1.358

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Dimensions

50 x 100mm

Hole Diameter

1mm

Country of Origin

France