Technical Document
Specifications
Brand
CIFNumber of Sides
1
Hole Pitch
2.54mm
Dimensions
100 x 220mm
Length
100mm
Width
220mm
Hole Diameter
1mm
Copper Thickness
35µm
Country of Origin
France
Stock information temporarily unavailable.
BD 7.030
BD 7.030 Each (Exc. Vat)
BD 7.733
BD 7.733 Each (inc. VAT)
CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 220mm
1
BD 7.030
BD 7.030 Each (Exc. Vat)
BD 7.733
BD 7.733 Each (inc. VAT)
CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 220mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.030 |
10 - 24 | BD 6.662 |
25 - 49 | BD 6.473 |
50+ | BD 6.001 |
Technical Document
Specifications
Brand
CIFNumber of Sides
1
Hole Pitch
2.54mm
Dimensions
100 x 220mm
Length
100mm
Width
220mm
Hole Diameter
1mm
Copper Thickness
35µm
Country of Origin
France