Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Number of Sides
1
Dimensions
148 x 210 x 1,6mm
Copper Thickness
35µm
Length
210mm
Thickness
148mm
Width
1.6mm
Country of Origin
France
Stock information temporarily unavailable.
BD 4.433
BD 4.433 Each (Exc. Vat)
BD 4.876
BD 4.876 Each (inc. VAT)
AD14, Single-Sided Copper Clad Board With 35μm Copper Thick, 148 x 210 x 1,6mm
1
BD 4.433
BD 4.433 Each (Exc. Vat)
BD 4.876
BD 4.876 Each (inc. VAT)
AD14, Single-Sided Copper Clad Board With 35μm Copper Thick, 148 x 210 x 1,6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.433 |
5 - 9 | BD 4.252 |
10 - 19 | BD 4.164 |
20 - 49 | BD 3.878 |
50+ | BD 3.784 |
Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Number of Sides
1
Dimensions
148 x 210 x 1,6mm
Copper Thickness
35µm
Length
210mm
Thickness
148mm
Width
1.6mm
Country of Origin
France