Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
150 x 200 x 1,6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
200mm
Thickness
150mm
Width
1.6mm
Country of Origin
France
BD 4.433
BD 4.433 Each (Exc. Vat)
BD 4.876
BD 4.876 Each (inc. VAT)
1
BD 4.433
BD 4.433 Each (Exc. Vat)
BD 4.876
BD 4.876 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.433 |
5 - 9 | BD 4.252 |
10 - 19 | BD 4.152 |
20 - 49 | BD 3.856 |
50+ | BD 3.778 |
Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
150 x 200 x 1,6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
200mm
Thickness
150mm
Width
1.6mm
Country of Origin
France