Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Plain Copper Board
Number of Sides
1
Dimensions
200 x 300 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
200mm
Thickness
300mm
Width
1.6mm
Country of Origin
France
Product details
CIF Copper Clad Epoxy Boards
High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.
BD 5.066
BD 5.066 Each (Exc. Vat)
BD 5.573
BD 5.573 Each (inc. VAT)
1
BD 5.066
BD 5.066 Each (Exc. Vat)
BD 5.573
BD 5.573 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.066 |
10 - 24 | BD 4.840 |
25 - 49 | BD 4.642 |
50 - 99 | BD 4.438 |
100+ | BD 4.158 |
Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Plain Copper Board
Number of Sides
1
Dimensions
200 x 300 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
200mm
Thickness
300mm
Width
1.6mm
Country of Origin
France
Product details
CIF Copper Clad Epoxy Boards
High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.