Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AD30, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 300 x 1,6mm

RS Stock No.: 218-9164Brand: CIFManufacturers Part No.: AD30
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

300 x 300 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

300mm

Thickness

300mm

Width

1.6mm

Country of Origin

France

Stock information temporarily unavailable.

BD 10.554

BD 10.554 Each (Exc. Vat)

BD 11.609

BD 11.609 Each (inc. VAT)

AD30, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 300 x 1,6mm

BD 10.554

BD 10.554 Each (Exc. Vat)

BD 11.609

BD 11.609 Each (inc. VAT)

AD30, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 300 x 1,6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.554
5 - 9BD 10.120
10 - 19BD 9.884
20 - 49BD 9.234
50+BD 9.031

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

300 x 300 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

300mm

Thickness

300mm

Width

1.6mm

Country of Origin

France