Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
300 x 600 x 1,6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
600mm
Thickness
300mm
Width
1.6mm
Country of Origin
France
Stock information temporarily unavailable.
BD 19.234
BD 19.234 Each (Exc. Vat)
BD 21.157
BD 21.157 Each (inc. VAT)
AD60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 600 x 1,6mm
1
BD 19.234
BD 19.234 Each (Exc. Vat)
BD 21.157
BD 21.157 Each (inc. VAT)
AD60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 600 x 1,6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.234 |
5 - 9 | BD 18.502 |
10 - 19 | BD 18.100 |
20 - 49 | BD 16.995 |
50+ | BD 16.582 |
Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
300 x 600 x 1,6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
600mm
Thickness
300mm
Width
1.6mm
Country of Origin
France