AD7, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 75 x 100 x 1,6mm

RS Stock No.: 218-9166Brand: CIFManufacturers Part No.: AD7
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

75 x 100 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Thickness

75mm

Width

1.6mm

Country of Origin

France

Stock information temporarily unavailable.

BD 2.607

BD 2.607 Each (Exc. Vat)

BD 2.868

BD 2.868 Each (inc. VAT)

AD7, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 75 x 100 x 1,6mm

BD 2.607

BD 2.607 Each (Exc. Vat)

BD 2.868

BD 2.868 Each (inc. VAT)

AD7, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 75 x 100 x 1,6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.607
5 - 9BD 2.514
10 - 19BD 2.458
20 - 49BD 2.266
50+BD 2.211

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

75 x 100 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Thickness

75mm

Width

1.6mm

Country of Origin

France