Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Plain Copper Board
Number of Sides
2
Dimensions
100 x 160 x 0.8mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
0,8mm
Country of Origin
France
Product details
Double-Sided Raw Epoxy FR4 Base
This double-sided raw epoxy base is produced from eight glass tissue layers for exceptional quality.
Standards
MIL 13949 F for FR4
BD 2.255
BD 2.255 Each (Exc. Vat)
BD 2.481
BD 2.481 Each (inc. VAT)
1
BD 2.255
BD 2.255 Each (Exc. Vat)
BD 2.481
BD 2.481 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.255 |
10 - 24 | BD 1.980 |
25 - 49 | BD 1.798 |
50 - 99 | BD 1.738 |
100+ | BD 1.727 |
Technical Document
Specifications
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Plain Copper Board
Number of Sides
2
Dimensions
100 x 160 x 0.8mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
0,8mm
Country of Origin
France
Product details
Double-Sided Raw Epoxy FR4 Base
This double-sided raw epoxy base is produced from eight glass tissue layers for exceptional quality.
Standards
MIL 13949 F for FR4