Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Number of Sides
2
Dimensions
200 x 300 x 0,8mm
Copper Thickness
18µm
FR Material Grade
FR4
Length
300mm
Thickness
200mm
Width
0,8mm
Country of Origin
France
BD 6.022
BD 6.022 Each (Exc. Vat)
BD 6.624
BD 6.624 Each (inc. VAT)
1
BD 6.022
BD 6.022 Each (Exc. Vat)
BD 6.624
BD 6.624 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.022 |
5 - 9 | BD 5.753 |
10 - 19 | BD 5.621 |
20 - 49 | BD 5.230 |
50+ | BD 5.104 |
Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Number of Sides
2
Dimensions
200 x 300 x 0,8mm
Copper Thickness
18µm
FR Material Grade
FR4
Length
300mm
Thickness
200mm
Width
0,8mm
Country of Origin
France