Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
200 x 300 x 1,6mm
Copper Thickness
18µm
FR Material Grade
FR4
Length
300mm
Thickness
200mm
Width
1.6mm
Country of Origin
France
Stock information temporarily unavailable.
BD 6.352
BD 6.352 Each (Exc. Vat)
BD 6.987
BD 6.987 Each (inc. VAT)
AF20, Double-Sided Copper Clad Board FR4 With 18μm Copper Thick, 200 x 300 x 1,6mm
1
BD 6.352
BD 6.352 Each (Exc. Vat)
BD 6.987
BD 6.987 Each (inc. VAT)
AF20, Double-Sided Copper Clad Board FR4 With 18μm Copper Thick, 200 x 300 x 1,6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.352 |
5 - 9 | BD 6.088 |
10 - 19 | BD 5.940 |
20 - 49 | BD 5.533 |
50+ | BD 5.390 |
Technical Document
Specifications
Brand
CIFBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
200 x 300 x 1,6mm
Copper Thickness
18µm
FR Material Grade
FR4
Length
300mm
Thickness
200mm
Width
1.6mm
Country of Origin
France