CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 510 x 160 x 1.6mm

RS Stock No.: 457-0783Brand: CIFManufacturers Part No.: AGP58
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

510 x 160 x 1.6mm

Length

510mm

Width

160mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

Country of Origin

France

Product details

Copper-tin plated square pad cards

Single-sided copper-tin plated square pad cards.
2.54 mm drilled pitch.
Gap between tracks is 0.54 mm.
Square pads 2 mm x 2 mm.

Stock information temporarily unavailable.

BD 23.265

BD 23.265 Each (Exc. Vat)

BD 25.591

BD 25.591 Each (inc. VAT)

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 510 x 160 x 1.6mm

BD 23.265

BD 23.265 Each (Exc. Vat)

BD 25.591

BD 25.591 Each (inc. VAT)

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 510 x 160 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 23.265
10 - 19BD 23.116
20 - 49BD 22.946
50+BD 22.726

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

510 x 160 x 1.6mm

Length

510mm

Width

160mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

Country of Origin

France

Product details

Copper-tin plated square pad cards

Single-sided copper-tin plated square pad cards.
2.54 mm drilled pitch.
Gap between tracks is 0.54 mm.
Square pads 2 mm x 2 mm.