Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CIF Single Sided Matrix Board FR2 1mm Holes, 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 890-3581Brand: CIFManufacturers Part No.: AJP16
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

Single Sided

Hole Pitch

2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1mm

FR Material Grade

FR2

Copper Thickness

35µm

Circuit Pattern

One Side

Country of Origin

France

Product details

Bakelite FR2 Pads

These single-sided bakelite FR2 pads are drilled at a 2.54 mm pitch with a drilling diameter of 1 mm.

2 mm wide tracks cover the entire product surface which is produced from FR2 bakelite.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

You may be interested in
Stock information temporarily unavailable.

BD 2.961

BD 2.961 Each (Exc. Vat)

BD 3.257

BD 3.257 Each (inc. VAT)

CIF Single Sided Matrix Board FR2 1mm Holes, 2.54mm Pitch, 160 x 100 x 1.5mm

BD 2.961

BD 2.961 Each (Exc. Vat)

BD 3.257

BD 3.257 Each (inc. VAT)

CIF Single Sided Matrix Board FR2 1mm Holes, 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CIF

Number of Sides

Single Sided

Hole Pitch

2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1mm

FR Material Grade

FR2

Copper Thickness

35µm

Circuit Pattern

One Side

Country of Origin

France

Product details

Bakelite FR2 Pads

These single-sided bakelite FR2 pads are drilled at a 2.54 mm pitch with a drilling diameter of 1 mm.

2 mm wide tracks cover the entire product surface which is produced from FR2 bakelite.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

You may be interested in