Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CIF Carbide PCB Drill Bit, 0.8mm Diameter

RS Stock No.: 753-8644Brand: CIFManufacturers Part No.: DU68.10
brand-logo
View all in PCB Drill Bits

Technical Document

Specifications

Brand

CIF

Diameter

0.8mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in
RS PRO Carbide PCB Drill Bit, 0.8mm Diameter
BD 23.0311 Tube of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 20.370

BD 2.037 Each (In a Box of 10) (Exc. Vat)

BD 22.407

BD 2.241 Each (In a Box of 10) (inc. VAT)

CIF Carbide PCB Drill Bit, 0.8mm Diameter

BD 20.370

BD 2.037 Each (In a Box of 10) (Exc. Vat)

BD 22.407

BD 2.241 Each (In a Box of 10) (inc. VAT)

CIF Carbide PCB Drill Bit, 0.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Carbide PCB Drill Bit, 0.8mm Diameter
BD 23.0311 Tube of 5 (Exc. Vat)

Technical Document

Specifications

Brand

CIF

Diameter

0.8mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in
RS PRO Carbide PCB Drill Bit, 0.8mm Diameter
BD 23.0311 Tube of 5 (Exc. Vat)