CIF Carbide PCB Drill Bit, 1.3mm Diameter

RS Stock No.: 753-8662Brand: CIFManufacturers Part No.: DU73.10
brand-logo
View all in PCB Drill Bits

Technical Document

Specifications

Brand

CIF

Diameter

1.3mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in
RS PRO Carbide PCB Drill Bit, 1.3mm Diameter
BD 18.6701 Tube of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 21.780

BD 2.178 Each (In a Box of 10) (Exc. Vat)

BD 23.958

BD 2.396 Each (In a Box of 10) (inc. VAT)

CIF Carbide PCB Drill Bit, 1.3mm Diameter

BD 21.780

BD 2.178 Each (In a Box of 10) (Exc. Vat)

BD 23.958

BD 2.396 Each (In a Box of 10) (inc. VAT)

CIF Carbide PCB Drill Bit, 1.3mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Carbide PCB Drill Bit, 1.3mm Diameter
BD 18.6701 Tube of 5 (Exc. Vat)

Technical Document

Specifications

Brand

CIF

Diameter

1.3mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in
RS PRO Carbide PCB Drill Bit, 1.3mm Diameter
BD 18.6701 Tube of 5 (Exc. Vat)