CIF Carbide PCB Drill Bit, 1.5mm Diameter

RS Stock No.: 753-8622Brand: CIFManufacturers Part No.: DU75
brand-logo
View all in PCB Drill Bits

Technical Document

Specifications

Brand

CIF

Diameter

1.5mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

Stock information temporarily unavailable.

BD 2.668

BD 2.668 Each (Exc. Vat)

BD 2.935

BD 2.935 Each (inc. VAT)

CIF Carbide PCB Drill Bit, 1.5mm Diameter

BD 2.668

BD 2.668 Each (Exc. Vat)

BD 2.935

BD 2.935 Each (inc. VAT)

CIF Carbide PCB Drill Bit, 1.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.668
10 - 19BD 2.304
20 - 49BD 2.222
50+BD 2.145

Technical Document

Specifications

Brand

CIF

Diameter

1.5mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools