Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CIF End Mill, 0.75mm Cutter, Tungsten Carbide, 3.17 mm Shank

RS Stock No.: 382-002Brand: CIFManufacturers Part No.: DW101010
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

CIF

Cutter Diameter

0.75mm

Material

Tungsten Carbide

Number of Pieces

1

Overall Length

38 mm

Shank Diameter

3.17 mm

Country of Origin

France

Product details

CIF Carbide Milling Bits

High precision milling drill and engraving bit
High grade solid carbide remain sharp for much longer than standard steel bits
A high speed is recomended to produce good quality lines and avoid breakage

PCB Drilling / Milling tools

Stock information temporarily unavailable.

BD 12.886

BD 12.886 Each (Exc. Vat)

BD 14.175

BD 14.175 Each (inc. VAT)

CIF End Mill, 0.75mm Cutter, Tungsten Carbide, 3.17 mm Shank

BD 12.886

BD 12.886 Each (Exc. Vat)

BD 14.175

BD 14.175 Each (inc. VAT)

CIF End Mill, 0.75mm Cutter, Tungsten Carbide, 3.17 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.886
5 - 9BD 12.238
10+BD 11.671

Technical Document

Specifications

Brand

CIF

Cutter Diameter

0.75mm

Material

Tungsten Carbide

Number of Pieces

1

Overall Length

38 mm

Shank Diameter

3.17 mm

Country of Origin

France

Product details

CIF Carbide Milling Bits

High precision milling drill and engraving bit
High grade solid carbide remain sharp for much longer than standard steel bits
A high speed is recomended to produce good quality lines and avoid breakage

PCB Drilling / Milling tools