Technical Document
Specifications
Brand
CIFModel Number
FILTRATEC-F
Pre Filter Type
F7
Main Filter Type
HEPA
Noise Level
<52dB(A)
Voltage Rating
230V
Wattage
140W
Country of Origin
France
Stock information temporarily unavailable.
BD 851.582
BD 851.582 Each (Exc. Vat)
BD 936.740
BD 936.740 Each (inc. VAT)
CIF FILTRATEC-F, 230V Solder Fume Extraction Kit, 140W
1
BD 851.582
BD 851.582 Each (Exc. Vat)
BD 936.740
BD 936.740 Each (inc. VAT)
CIF FILTRATEC-F, 230V Solder Fume Extraction Kit, 140W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CIFModel Number
FILTRATEC-F
Pre Filter Type
F7
Main Filter Type
HEPA
Noise Level
<52dB(A)
Voltage Rating
230V
Wattage
140W
Country of Origin
France