Technical Document
Specifications
Brand
CIFUseful Reflow Surface
350 x 400mm
Program Memory Size
Infinite
Maximum Operating Temperature
300°C
Dimensions
770 x 600 x 400mm
Supply Voltage
230V
Country of Origin
France
Stock information temporarily unavailable.
BD 4,570.071
BD 4,570.071 Each (Exc. Vat)
BD 5,027.078
BD 5,027.078 Each (inc. VAT)
CIF 350 x 400mm Reflow Oven With Infinite Programs
1
BD 4,570.071
BD 4,570.071 Each (Exc. Vat)
BD 5,027.078
BD 5,027.078 Each (inc. VAT)
CIF 350 x 400mm Reflow Oven With Infinite Programs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CIFUseful Reflow Surface
350 x 400mm
Program Memory Size
Infinite
Maximum Operating Temperature
300°C
Dimensions
770 x 600 x 400mm
Supply Voltage
230V
Country of Origin
France