Cimberio Nickel Plated Brass, Manual Ball Valve, BSP 3/4in
Technical Document
Specifications
Brand
CimberioAttachment Type
Threaded
Thread Standard
BSP
Thread Size
3/4in
Body Material
Nickel Plated Brass
Safe for Use With
Water
Handle Material
Aluminium
You may be interested in
RS PRO Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 68bar Operating PressureBrand: RS PRO
BD 22.488Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Cimberio Nickel Plated Brass, Manual Ball Valve, BSP 3/4in
1
P.O.A.
Cimberio Nickel Plated Brass, Manual Ball Valve, BSP 3/4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 68bar Operating PressureBrand: RS PRO
BD 22.488Each (Exc. Vat)
Technical Document
Specifications
Brand
CimberioAttachment Type
Threaded
Thread Standard
BSP
Thread Size
3/4in
Body Material
Nickel Plated Brass
Safe for Use With
Water
Handle Material
Aluminium
You may be interested in
RS PRO Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 68bar Operating PressureBrand: RS PRO
BD 22.488Each (Exc. Vat)