Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cimberio Gate Valve C70BST-32, 1-1/4in

RS Stock No.: 328-4605Brand: CimberioManufacturers Part No.: C70BST-32
View all in Gate Valves

Technical Document

Specifications

Connection

1-1/4 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

122mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

1-1/4in

Thread Standard or Connection Type

BSPT Female

You may be interested in
RS PRO Gate Valve, 1-1/4in
BD 29.009Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Cimberio Gate Valve C70BST-32, 1-1/4in

P.O.A.

Cimberio Gate Valve C70BST-32, 1-1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Gate Valve, 1-1/4in
BD 29.009Each (Exc. Vat)

Technical Document

Specifications

Connection

1-1/4 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

122mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

1-1/4in

Thread Standard or Connection Type

BSPT Female

You may be interested in
RS PRO Gate Valve, 1-1/4in
BD 29.009Each (Exc. Vat)