Cimberio, 1 in BSPT Brass Y Strainer

RS Stock No.: 328-4813Brand: CimberioManufacturers Part No.: C74A-25
brand-logo
View all in Pump Strainers & Filters

Technical Document

Specifications

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

1 in BSPT

Body Material

Brass

Connection Size

1in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Country of Origin

Italy

Product details

Cast Bronze Y Strainer

Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

You may be interested in
Stock information temporarily unavailable.

BD 9.730

BD 9.730 Each (Exc. Vat)

BD 10.703

BD 10.703 Each (inc. VAT)

Cimberio, 1 in BSPT Brass Y Strainer

BD 9.730

BD 9.730 Each (Exc. Vat)

BD 10.703

BD 10.703 Each (inc. VAT)

Cimberio, 1 in BSPT Brass Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.730
5 - 9BD 9.608
10+BD 9.482
You may be interested in

Technical Document

Specifications

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

1 in BSPT

Body Material

Brass

Connection Size

1in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Country of Origin

Italy

Product details

Cast Bronze Y Strainer

Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

You may be interested in