Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cinch Connectors, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 886-0504Brand: Cinch ConnectorsManufacturers Part No.: 27-9021
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG58

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Series Number

27

Product details

BNC Coaxial Connectors

A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Solder or Crimp Versions Available

Cinch BNC Range

Stock information temporarily unavailable.

BD 9.765

BD 0.976 Each (In a Pack of 10) (Exc. Vat)

BD 10.741

BD 1.074 Each (In a Pack of 10) (inc. VAT)

Cinch Connectors, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body

BD 9.765

BD 0.976 Each (In a Pack of 10) (Exc. Vat)

BD 10.741

BD 1.074 Each (In a Pack of 10) (inc. VAT)

Cinch Connectors, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG58

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Series Number

27

Product details

BNC Coaxial Connectors

A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Solder or Crimp Versions Available

Cinch BNC Range