Technical Document
Specifications
Brand
Cinch ConnectorsCoaxial Connector Type
UHF Connector
Gender
Female
Body Orientation
Straight
Size
Miniature
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded
Country of Origin
Taiwan, Province Of China
Product details
UHF Range
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.
Cinch UHF Series
BD 9.750
BD 0.975 Each (In a Pack of 10) (Exc. Vat)
BD 10.725
BD 1.073 Each (In a Pack of 10) (inc. VAT)
10
BD 9.750
BD 0.975 Each (In a Pack of 10) (Exc. Vat)
BD 10.725
BD 1.073 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cinch ConnectorsCoaxial Connector Type
UHF Connector
Gender
Female
Body Orientation
Straight
Size
Miniature
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded
Country of Origin
Taiwan, Province Of China
Product details
UHF Range
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.