Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cinch Connectors Barrier Strip, 6 Contact, 14.3mm Pitch, 2 Row, 30A, 250 V ac

RS Stock No.: 885-9324Brand: Cinch ConnectorsManufacturers Part No.: 6-142
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Number Of Contacts

6

Pitch

14.3mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Nickel

Number Of Rows

2

Screw size

M3

Wire Size

10 AWG

Material

Phenolic

Fixing Centre

100mm

Current Rating

30A

Voltage Rating

250 V ac

Dimensions

110.34 x 33.32 x 15.88mm

Depth

15.88mm

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

Length

110.34mm

Width

33.32mm

Country of Origin

Mexico

Product details

Barrier Strips - Cinch

A range of open bottom double row Barrier Strips from Cinch Connectivity.

Stock information temporarily unavailable.

BD 4.356

BD 4.356 Each (Exc. Vat)

BD 4.792

BD 4.792 Each (inc. VAT)

Cinch Connectors Barrier Strip, 6 Contact, 14.3mm Pitch, 2 Row, 30A, 250 V ac

BD 4.356

BD 4.356 Each (Exc. Vat)

BD 4.792

BD 4.792 Each (inc. VAT)

Cinch Connectors Barrier Strip, 6 Contact, 14.3mm Pitch, 2 Row, 30A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.356
10 - 24BD 3.553
25 - 49BD 3.438
50 - 99BD 3.190
100+BD 3.108

Technical Document

Specifications

Number Of Contacts

6

Pitch

14.3mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Nickel

Number Of Rows

2

Screw size

M3

Wire Size

10 AWG

Material

Phenolic

Fixing Centre

100mm

Current Rating

30A

Voltage Rating

250 V ac

Dimensions

110.34 x 33.32 x 15.88mm

Depth

15.88mm

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

Length

110.34mm

Width

33.32mm

Country of Origin

Mexico

Product details

Barrier Strips - Cinch

A range of open bottom double row Barrier Strips from Cinch Connectivity.