Technical Document
Specifications
Brand
CinchColour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
3500V
Connector Size
4 mm
Current Rating
15A
Contact Plating
Tin
Length
23.83mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
Nylon
Country of Origin
United States
Product details
Nylon Insulated Banana Jacks
Cinch Connectivity insulated banana jack test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 1500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
BD 22.825
BD 0.456 Each (In a Pack of 50) (Exc. Vat)
BD 25.107
BD 0.502 Each (In a Pack of 50) (inc. VAT)
50
BD 22.825
BD 0.456 Each (In a Pack of 50) (Exc. Vat)
BD 25.107
BD 0.502 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.456 | BD 22.825 |
500 - 950 | BD 0.368 | BD 18.425 |
1000+ | BD 0.358 | BD 17.875 |
Technical Document
Specifications
Brand
CinchColour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
3500V
Connector Size
4 mm
Current Rating
15A
Contact Plating
Tin
Length
23.83mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
Nylon
Country of Origin
United States
Product details
Nylon Insulated Banana Jacks
Cinch Connectivity insulated banana jack test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 1500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing