Technical Document
Specifications
Brand
CinchCoaxial Connector Type
SMA Connector
Gender
Male
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 40GHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
SMK
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded
Series Number
145
Country of Origin
United States
BD 45.650
BD 45.650 Each (Exc. Vat)
BD 50.215
BD 50.215 Each (inc. VAT)
1
BD 45.650
BD 45.650 Each (Exc. Vat)
BD 50.215
BD 50.215 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 45.650 |
5 - 9 | BD 43.604 |
10 - 49 | BD 41.679 |
50 - 99 | BD 40.914 |
100+ | BD 40.447 |
Technical Document
Specifications
Brand
CinchCoaxial Connector Type
SMA Connector
Gender
Male
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 40GHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
SMK
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded
Series Number
145
Country of Origin
United States