Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cinch Right Angle D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 466-242Brand: CinchManufacturers Part No.: 217-15H/R
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

15

D-Sub Shell Size

A

Body Orientation

Right Angle

Strain Relief

Yes

Country of Origin

United Kingdom

Product details

45° Entry Cover with Retainer

Supplied complete with fixing screws, cable clamp, retainer and retaining spring

Stock information temporarily unavailable.

BD 12.227

BD 12.227 Each (Exc. Vat)

BD 13.450

BD 13.450 Each (inc. VAT)

Cinch Right Angle D Sub Backshell, 15 Way, Strain Relief

BD 12.227

BD 12.227 Each (Exc. Vat)

BD 13.450

BD 13.450 Each (inc. VAT)

Cinch Right Angle D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 12.227
25 - 74BD 11.004
75 - 199BD 9.938
200 - 399BD 9.146
400+BD 9.056

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

15

D-Sub Shell Size

A

Body Orientation

Right Angle

Strain Relief

Yes

Country of Origin

United Kingdom

Product details

45° Entry Cover with Retainer

Supplied complete with fixing screws, cable clamp, retainer and retaining spring