Technical Document
Specifications
Brand
CinchInterface Type
N
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Nickel
Operating Frequency
0 → 11GHz
Contact Material
Brass
Contact Plating
Nickel
Product details
Type N Cable Crimp Connectors
Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated centre contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch N Type Connectors
Stock information temporarily unavailable.
Please check again later.
BD 3.140
Each (Exc. Vat)
BD 3.454
Each (inc. VAT)
1
BD 3.140
Each (Exc. Vat)
BD 3.454
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | BD 3.140 |
10 - 24 | BD 2.880 |
25 - 49 | BD 2.635 |
50 - 99 | BD 2.450 |
100+ | BD 2.275 |
Technical Document
Specifications
Brand
CinchInterface Type
N
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Nickel
Operating Frequency
0 → 11GHz
Contact Material
Brass
Contact Plating
Nickel
Product details
Type N Cable Crimp Connectors
Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated centre contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C